help desk software
HDP26-24-31ST-L015 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-31ST-L015

Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part HDP26-24-31ST-L015 is a high-quality connector designed for automotive applications. This circular connector features a socket configuration with 31 positions. It is specifically designed for crimp connections, allowing for secure and reliable electrical connections. The connector is intended for cable mounting, and it is equipped with 31 terminals for efficient transmission of electrical signals. It has a single port, making it suitable for various automotive electrical systems. This product is available in bulk, ensuring a cost-effective solution for your automotive connection needs.

Search Keywords: HDP262431STL015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-31ST-L015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-31ST-L015 RoHS compliant?

Yes, HDP26-24-31ST-L015 is RoHS compliant.

What is the lead time for HDP26-24-31ST-L015?

The standard lead time for HDP26-24-31ST-L015 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 79

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$18.95
5
$16.74
10
$16.54
40
$16.06
80
$15.95
120
$15.84
280 +
$15.77