help desk software
HDP26-24-19SN-L015 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP26-24-19SN-L015

TE Connectivity / Deutsch Automotive

PLG, 19P, BLK, N, THD, 12/16, S

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 19P, BLK, N, THD, 12/16, S

Search Keywords: HDP262419SNL015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-19SN-L015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Serviceable:
Yes
Degree of Protection:
IP67
Connector & Housing Type:
Housing for female terminals
Number of Positions:
19
Connector Position Assurance Capable:
No
Packaging Quantity:
160
Terminal Position Assurance:
No
Packaging Method:
Box
Primary Product Color:
Black
Blank Cavity Position:
0
Sealable:
Yes
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Cable Exit Angle:
180°
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Product Length:
2.183 in, 55.45 mm
Product Width:
1.95 in, 49.53 mm
Contact Current Rating (Max):
13 A, 25 A
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Guide Slot
Housing Material:
PA GF
Connector Shape:
Circular
Connector Height:
1.95 in, 49.53 mm
Connector Mounting Type:
Panel Mount
Mating Alignment:
With
Contact Type:
Socket
Contact Size:
Size 12 , Size 16

IN STOCK: 40

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$13.48
10
$13.32
25
$13.06
50
$12.81
100
$12.68
150
$12.51
200 +
$12.43