help desk software
HDP26-24-19SE-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-19SE-L017

PLG, 19P, BLK, E, RNG, 12/16, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part HDP26-24-19SE-L017 is an industry-leading connector designed for automotive applications. This connector features a plug configuration with 19 pins, a black color, and a standard environmental sealing. It has a rugged design that ensures reliable performance even in harsh environments. The connector is compatible with a range of wires with diameters varying from 12 to 16 AWG. It is an essential component for connecting various automotive systems, providing secure and efficient power and signal connections.

Search Keywords: HDP262419SEL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-19SE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-19SE-L017 RoHS compliant?

Yes, HDP26-24-19SE-L017 is RoHS compliant.

What is the lead time for HDP26-24-19SE-L017?

The standard lead time for HDP26-24-19SE-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 147

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$17.43
10
$15.22
40
$13.93
80
$13.35
120
$13.22
280
$13.19
520 +
$13.16

Tools/3D Models

Product Changes