help desk software
HDP26-18-8SN by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-18-8SN

The HDP26-18-8SN is a circular, thermoplastic plug connector from the HDP20 series, featuring 8 cavities that accept size 12 contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP26-18-8SN is a circular plug from the HDP20 series, designed for heavy-duty applications requiring a reliable, multi-pin connection. It features a thermoplastic shell with a bayonet-style coupling ring for quick and secure mating. This connector has a shell size of 18 and is configured with 8 cavities, each designed to accept size 12 contacts. It is environmentally sealed with silicone grommets and operates effectively in a temperature range of -55°C to +125°C. With its robust design and IP68 rating, it is well-suited for harsh environments found in the truck, bus, and off-highway industries.

Search Keywords: HDP26188SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-8SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HDP26-18-8SN RoHS compliant?

Yes, HDP26-18-8SN is RoHS compliant.

What is the lead time for HDP26-18-8SN?

The standard lead time for HDP26-18-8SN is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.52
25
$9.74
50
$9.60
100
$9.41
250
$9.36
500
$9.33
1,000 +
$9.31