HDP26-18-8SE-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-18-8SE-L017

The HDP26-18-8SE-L017 is a circular, 8-way plug connector from the HDP20 series with a size 18 shell, designed for size 12 contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP26-18-8SE-L017 is an 8-way circular plug from the HDP20 series, housed in a black, size 18 thermoplastic shell. This connector features an E-type seal for environmental protection and is designed to accept size 12 contacts, each capable of handling up to 25 amps. It includes a coupling ring for secure mating and a ring adapter for backshell or conduit attachment. With an IP68 rating and an operating temperature range of -55°C to +125°C, it is built for durability and reliability in harsh industrial and transportation environments.

Search Keywords: HDP26188SEL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-8SE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HDP26-18-8SE-L017 RoHS compliant?

Yes, HDP26-18-8SE-L017 is RoHS compliant.

What is the lead time for HDP26-18-8SE-L017?

The standard lead time for HDP26-18-8SE-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 186

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.84
25
$12.50
50
$12.26
100
$11.69
250
$11.63
500
$11.06
1,000 +
$10.47