help desk software
HDP26-18-6SN-L017 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP26-18-6SN-L017

TE Connectivity / Deutsch Automotive

PLG, 6P, BLK, N, RNG, 4/16, S ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part HDP26-18-6SN-L017 is a high-quality connector designed specifically for automotive applications. It features a 6-pin configuration and is color-coded in black for easy identification. The connector is designed with a plug style and has a standard size to ensure compatibility with various automotive systems. With a rating of 4/16, it is capable of providing a reliable and secure connection. The connector also incorporates a sealing ring to protect against dust, moisture, and other environmental factors. Trustworthy and durable, this TE Connectivity / Deutsch Automotive connector is an excellent choice for automotive electrical systems and countless other applications.

Search Keywords: HDP26186SNL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-6SN-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 437

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.23
25
$11.90
50
$11.66
100
$11.47
250
$11.34
500
$10.80
1,000 +
$10.77