help desk software
HDP26-18-21SN-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-18-21SN-L017

PLG, 21P, BLK, N, RNG, 20, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part HDP26-18-21SN-L017 is a high-quality connector designed for automotive applications. This particular model features a plug with 21 pins, in a sleek black color. The connector has a N-type contact layout with a circular design. It is a reliable and durable solution for connecting various components in vehicles, with a sealing range of 20.

Search Keywords: HDP261821SNL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-21SN-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Degree of Protection:
IP67
Blank Cavity Position:
0
Cable Exit Angle:
180°
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Terminal Position Assurance:
No
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Packaging Method:
Box
Connector Position Assurance Capable:
No
Contact Current Rating (Max):
7.5 A
Primary Product Color:
Black
Number of Positions:
21
Connector System:
Wire-to-Wire
Serviceable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
1.7 in, 43.17 mm
Product Length:
1.625 in, 41.53 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Mating Pin Diameter:
.04 in, 1.02 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Guide Slot
Contact Type:
Socket
Connector Shape:
Circular
Connector Height:
1.7 in, 43.17 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Housing Material:
PA GF
Contact Size:
Size 20

FREQUENTLY ASKED QUESTIONS

Is HDP26-18-21SN-L017 RoHS compliant?

Yes, HDP26-18-21SN-L017 is RoHS compliant.

What is the lead time for HDP26-18-21SN-L017?

The standard lead time for HDP26-18-21SN-L017 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$14.33
25
$13.61
50
$12.74
100
$12.29
250
$11.53
500
$11.36
1,000 +
$10.94