HDP24-24-91PE-L024
REC, 9P, BLK, E, WTHD, 8/12/16, P ...
DESCRIPTION
The YHDP24-24-91PEL024 is a 9-way circular receptacle connector from the HDP20 series, designed for harsh environment applications. It features a black, size 24 thermoplastic shell with an HDBox arrangement that accommodates five size 16, two size 12, and two size 8 contacts. This connector includes an E-type seal for environmental protection and is equipped with a wide threaded adapter for secure backshell or conduit mounting. As part of the DEUTSCH HDP20 series, it is rated for an operating temperature of -55°C to +125°C and offers IP68-rated immersion protection. This robust, sealed connector is ideal for heavy-duty applications where reliable signal and power connections are critical.
Search Keywords: HDP242491PEL024
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HDP24-24-91PE-L024 RoHS compliant?
Yes, HDP24-24-91PE-L024 is RoHS compliant.
What is the lead time for HDP24-24-91PE-L024?
The standard lead time for HDP24-24-91PE-L024 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 121
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
