help desk software
HDP24-24-7PN-C038 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP24-24-7PN-C038

TE Connectivity / Deutsch Automotive

REC, 7P, BLK, N, 4AWG, 4/16, P ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part HDP24-24-7PN-C038 is a high-quality receptacle designed for automotive applications. This receptacle features 7 pins and is color-coded in black for easy identification. It is a reliable and durable connector that is designed to withstand harsh environments and extreme temperatures.The HDP24-24-7PN-C038 receptacle is engineered with precision and built to last. It is constructed with 4AWG wire size and has a 4/16 power rating. This means it can handle heavy-duty power requirements while providing a secure and stable connection.With its N configuration, this receptacle is suitable for a wide range of automotive applications, including power distribution, electric vehicle charging, battery connections, and more. It is ideal for both commercial and industrial use, offering superior performance and reliability.Whether you are in the automotive industry or any other industry that requires high-quality connectors, the TE Connectivity / Deutsch Automotive HDP24-24-7PN-C038 is a top choice. This dependable and versatile receptacle ensures seamless connectivity and durability, making it an excellent solution for your automotive wiring needs.

Search Keywords: HDP24247PNC038

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-7PN-C038
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray

IN STOCK: 1

Can Ship immediately

On Order: 150   can ship 6/17/26 
On Order: 131   can ship 6/22/26 

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$29.82
5
$23.85
10
$20.86
30
$18.94
60
$17.97
120
$16.98
270 +
$16.94