help desk software
HDP24-24-47PE-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP24-24-47PE-L017

Conn Circular PIN 47 POS Crimp ST Jam Nut 47 Terminal 1 Port Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP24-24-47PE-L017 is a receptacle connector from the HDP20 series designed for industrial and commercial transportation environments. This 24-position, shell size 24 connector features reduced-diameter (E-seal) environmental wire seals and includes an L017 ring adapter modification for secure panel mounting. The connector is part of the HD30 & HDP20 series family and is configured with pin contacts (P designation). It operates across a wide temperature range suitable for harsh automotive and industrial environments, with environmental sealing to protect against moisture, dirt, salt, sand, and road debris. The connector is compatible with standard wire insulation diameters and integrates with backshell assemblies for enhanced strain relief and protection. Common applications include power distribution, signal transmission, and equipment interconnection in vehicles, industrial control systems, and commercial transportation equipment.

Search Keywords: HDP242447PEL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-47PE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP24-24-47PE-L017 RoHS compliant?

Yes, HDP24-24-47PE-L017 is RoHS compliant.

What is the lead time for HDP24-24-47PE-L017?

The standard lead time for HDP24-24-47PE-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 295

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$13.43
10
$13.39
30
$13.27
60
$12.95
120
$12.82
270
$12.64
510 +
$12.10