HDP24-24-47PE-L015
TE Connectivity / Deutsch AutomotiveREC, 47P, BLK, E, THD, 16/20, P
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
REC, 47P, BLK, E, THD, 16/20, P
Search Keywords: HDP242447PEL015
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-47PE-L015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Degree of Protection:
IP67
Sealable:
Yes
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
47
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Serviceable:
Yes
Packaging Method:
Box
Cable Exit Angle:
180°
Strain Relief:
Add By Accessory
Terminal Position Assurance:
No
Primary Locking Feature:
Contact Retainer
Primary Product Color:
Black
Blank Cavity Position:
0
Mating Pin Diameter:
.04 in, .063 in, 1.02 mm, 1.59 mm
Contact Current Rating (Max):
13 A, 7.5 A
Operating Voltage:
250 VAC, 250 VDC
Product Width:
2 in, 50.8 mm
Product Length:
2.31 in, 58.67 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Guide Post
Contact Type:
Pin
Housing Material:
PA GF
Connector Shape:
Circular
Connector Mounting Type:
Panel Mount
Connector Height:
1.875 in, 47.63 mm
Contact Size:
Size 16 , Size 20
Mating Alignment:
With
IN STOCK: 684
Ships today, if you order in
Factory Lead-Time 13 Weeks
Qty
Unit Price
1
$28.72
5
$22.33
10
$18.97
25
$18.09
50
$16.80
100
$16.00
250
+
$14.82
Product Guides
CUSTOMERS
ALSO BOUGHT
1924464-2
Contact - AMPSEAL 16 Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - AMP Pin & So...
1-66099-5
III+ PIN,18-16,TIN ,LP
1-1703639-1
Connector Housing - MCP 1.5K Series - Receptacle - 12 Ways - 4 mm - MCP Series Socket Cont...
D38999/26WE6SN
Circular Connector - Self-locking, RFI Grounding Plug - Female Sockets - 6 Position - Shel...
206612-1
Circular Connector - CPC Series 4 - Cable Mount Plug - 22 Contacts - Thermoplastic Body.
English
Chinese
Spanish
