HDP24-24-35PE-L017
TE Connectivity / Deutsch AutomotiveREC, 35P, BLK, E, RNG, 16/20, P
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
REC, 35P, BLK, E, RNG, 16/20, P
Search Keywords: HDP242435PEL017
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-35PE-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Tray
Serviceable:
Yes
Sealable:
Yes
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
35
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Packaging Method:
Box
Connector System:
Wire-to-Wire
Strain Relief:
Add By Accessory
Degree of Protection:
IP67
Packaging Quantity:
160
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Blank Cavity Position:
0
Primary Locking Feature:
Contact Retainer
Cable Exit Angle:
180°
Primary Product Color:
Black
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.04 in, .063 in, 1.02 mm, 1.59 mm
Product Length:
1.802 in, 45.77 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Contact Current Rating (Max):
13 A, 7.5 A
Product Width:
2 in, 50.8 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment:
With
Housing Material:
PA GF
Connector Height:
1.875 in, 47.63 mm
Mating Alignment Type:
Guide Post
Contact Type:
Pin
Connector Mounting Type:
Panel Mount
Connector Shape:
Circular
Contact Size:
Size 16 , Size 20
IN STOCK: 0
MOQ for out of Stock Qty: 38
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
38
$28.46
75
$17.75
113
$13.99
150
+
$13.71
English
Chinese
Spanish
