help desk software
HDP24-24-31ST-L017 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP24-24-31ST-L017

TE Connectivity / Deutsch Automotive

The HDP24-24-31ST-L017 is a heavy-duty, environmentally sealed circular connector receptacle with a thermoplastic shell, size 24, accommodating 31 size 16 socket contacts. ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HDP24-24-31ST-L017 is a heavy-duty, jam-nut mounting circular connector receptacle from the HDP20 series, designed for rugged interconnection systems. It features a corrosion-proof thermoplastic shell, a size 24 shell with a 24-31 insert arrangement that accommodates 31 size 16 female (socket) contacts. This model includes a special backshell adapter modification (-L017) and uses a thin wall wire seal (T-Seal) suitable for wire insulation diameters from 0.088 to 0.134 inches. The connector operates reliably in a wide temperature range from -55°C to +125°C and is environmentally sealed against moisture and contaminants. Its bayonet coupling mechanism ensures a quick, vibration-resistant connection, making it ideal for demanding applications in the truck, bus, construction, and farm equipment industries.

Search Keywords: HDP242431STL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-31ST-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray

IN STOCK: 80

Can Ship immediately

On Order: 150   can ship 9/14/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$17.51
10
$17.01
30
$16.21
60
$15.71
120
$15.21
270
$14.63
510 +
$14.17