help desk software
HDP24-24-31PT-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP24-24-31PT-L017

REC, 31P, BLK, T, RNG, 16, P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's DEUTSCH Automotive part HDP24-24-31PT-L017 is a reliable and high-quality connector designed for automotive applications. This connector is rectangular in shape with 31 pins and comes in a sleek black color. It features a T-style configuration and a rugged design, ensuring durability and longevity in challenging environments. With its 16 gauge wire capability, this connector is perfectly suited for a wide range of automotive electrical connections. Overall, the TE Connectivity HDP24-24-31PT-L017 is an excellent choice for automotive professionals seeking a dependable and versatile connector for their projects.

Search Keywords: HDP242431PTL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-31PT-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP24-24-31PT-L017 RoHS compliant?

Yes, HDP24-24-31PT-L017 is RoHS compliant.

What is the lead time for HDP24-24-31PT-L017?

The standard lead time for HDP24-24-31PT-L017 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Ships today, if you order in

On Order: 300   can ship 11/13/26 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$14.61
10
$14.44
30
$14.16
60
$13.87
120
$13.73
270
$13.58
510 +
$13.43

Tools/3D Models