help desk software
HDP24-24-18SE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP24-24-18SE

REC, 18P, BLK, E, 8/12/16, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive HDP24-24-18SE is a high-performance rectangular connector designed for demanding automotive applications. This rugged connector features 18 positions, ensuring reliable connections for multiple circuits. With its black, environmentally resistant housing, the HDP24-24-18SE is ideal for use in harsh environments, offering exceptional durability and performance. The versatile connector accommodates wire gauges 8, 12, and 16, providing flexibility in various automotive electrical systems. Engineered for ease of use and robust connectivity, it delivers dependable and seamless integration in modern vehicles where safety and reliability are paramount.

Search Keywords: HDP242418SE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-18SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Serviceable:
Yes
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Terminal Position Assurance:
No
Connector & Housing Type:
Housing for female terminals
Connector Position Assurance Capable:
No
Number of Positions:
18
Degree of Protection:
IP67
Strain Relief:
Add By Accessory
Sealable:
Yes
Primary Product Color:
Black
Packaging Method:
Box
Primary Locking Feature:
Contact Retainer
Cable Exit Angle:
180°
Blank Cavity Position:
0
Operating Voltage:
250 VAC, 250 VDC
Product Width:
2 in, 50.8 mm
Product Length:
1.648 in, 41.86 mm
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Contact Current Rating (Max):
13 A, 25 A, 60 A
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.063 in, .094 in, .142 in, 1.59 mm, 2.39 mm, 3.61 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Panel Mount
Mating Alignment Type:
Guide Post
Mating Alignment:
With
Contact Type:
Socket
Housing Material:
PA GF
Contact Size:
Size 12 , Size 16 , Size 8
Connector Shape:
Circular
Connector Height:
1.875 in, 47.63 mm

FREQUENTLY ASKED QUESTIONS

Is HDP24-24-18SE RoHS compliant?

Yes, HDP24-24-18SE is RoHS compliant.

What is the lead time for HDP24-24-18SE?

The standard lead time for HDP24-24-18SE is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 145

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$18.52
10
$16.18
30
$15.13
60
$14.66
120
$14.05
270
$14.02
510 +
$13.98