help desk software
HDP24-24-14PN by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP24-24-14PN

TE Connectivity / Deutsch Automotive

REC, 14P, BLK, N, 4/12/16, P ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive HDP24-24-14PN is a robust and reliable connector designed for demanding automotive applications. This 14-position receptacle comes in a sleek black design and features size 4, 12, and 16 contacts, making it versatile for various wiring requirements. Engineered for durability, it offers excellent performance in harsh environments, ensuring a secure and stable connection. The HDP24-24-14PN is ideal for use in a wide range of vehicles, providing exceptional electrical integrity and resistance to temperature, vibration, and moisture. Whether it's for commercial vehicles, off-road equipment, or agricultural machinery, this connector delivers superior functionality and longevity.

Search Keywords: HDP242414PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-14PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Serviceable:
Yes
Sealable:
Yes
Number of Positions:
14
Connector & Housing Type:
Housing for Male Terminals
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Strain Relief:
Add By Accessory
Terminal Position Assurance:
No
Degree of Protection:
IP67
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Primary Product Color:
Black
Cable Exit Angle:
180°
Blank Cavity Position:
0
Primary Locking Feature:
Contact Retainer
Packaging Method:
Box
Contact Current Rating (Max):
100 A, 13 A, 25 A
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
1.648 in, 41.86 mm
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, .094 in, .225 in, 1.59 mm, 2.39 mm, 5.72 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Product Width:
2 in, 50.8 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment:
With
Contact Size:
Size 12 , Size 16 , Size 4
Contact Type:
Pin
Connector Shape:
Circular
Connector Height:
1.875 in, 47.63 mm
Housing Material:
PA GF
Mating Alignment Type:
Guide Post
Connector Mounting Type:
Panel Mount

IN STOCK: 0

On Order: 150   can ship 6/1/26 
On Order: 144   can ship 6/25/26 
On Order: 150   can ship 8/24/26 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$19.08
25
$15.39
50
$14.85
100
$13.98
250
$13.58
500
$13.23
1,000 +
$13.08