help desk software
HDP24-18-21PN-L017 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP24-18-21PN-L017

TE Connectivity / Deutsch Automotive

REC, 21P, BLK, N, RNG, 20, P ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive HDP24-18-21PN-L017 is a high-quality, reliable connector designed for demanding automotive applications. This 21-pin rectangular connector features a durable black housing and is specifically engineered for rugged environments. It is equipped with a contact size of 20 and is designed to ensure secure and stable connections under various conditions. The HDP24-18-21PN-L017 is perfect for applications where reliability and performance are critical, making it an ideal choice for wiring systems in vehicles, including cars, trucks, and other automotive machinery. Trust this connector to deliver exceptional performance, thanks to its robust design and the trusted engineering of TE Connectivity / DEUTSCH.

Search Keywords: HDP241821PNL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-18-21PN-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector System:
Wire-to-Wire
Packaging Quantity:
200
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Primary Product Color:
Black
Terminal Position Assurance:
No
Connector & Housing Type:
Housing for Male Terminals
Packaging Method:
Box
Serviceable:
Yes
Number of Positions:
21
Sealable:
Yes
Connector Position Assurance Capable:
No
Contact Current Rating (Max):
7.5 A
Blank Cavity Position:
0
Degree of Protection:
IP67
Cable Exit Angle:
180°
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Product Width:
1.75 in, 44.45 mm
Product Length:
1.762 in, 44.75 mm
Mating Pin Diameter:
.04 in, 1.02 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Circular
Contact Size:
Size 20
Mating Alignment Type:
Guide Post
Mating Alignment:
With
Contact Type:
Pin
Connector Mounting Type:
Panel Mount
Connector Height:
1.625 in, 41.28 mm
Housing Material:
PA GF

IN STOCK: 292

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$12.40
25
$11.24
50
$10.74
100
$10.43
250
$9.85
500
$9.59
1,000 +
$9.47