HDC16-6-LA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDC16-6-LA

Automotive Connectors Cvr Protective Hd10 6 Wy Rc Metal Lyd ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDC16-6-LA is a 6-cavity receptacle protective dust cap designed for HD10 series connectors, featuring an integrated steel lanyard assembly. This protective cap provides an environmental seal to protect the connector interface when the connector is not mated, preventing contamination and moisture ingress. The cap is constructed with a gray connector body and utilizes a 7×7 galvanized steel cable coated with clear nylon as the lanyard material, offering a minimum breaking strength of 270 lbs. The steel lanyard measures 0.047 inches in diameter and 6 inches in length, providing secure tethering to prevent loss of the protective cap. This assembly is commonly used in industrial and commercial transportation applications where HD10 series connectors require protection during storage, transport, or when disconnected from mating plugs.

Search Keywords: HDC166LA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDC16-6-LA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HDC16-6-LA RoHS compliant?

Yes, HDC16-6-LA is RoHS compliant.

What is the lead time for HDC16-6-LA?

The standard lead time for HDC16-6-LA is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$8.09
25
$7.41
50
$7.12
100
$6.83
250
$6.45
500
$6.16
1,000
$5.87
2,500 +
$5.55

Tools/3D Models

Product Guides