HDC14-6-JDL
TE Connectivity / Deutsch AutomotiveDUST CAP, 6P, PLG, GRY, LANYARD, HD10
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
DUST CAP, 6P, PLG, GRY, LANYARD, HD10
Search Keywords: HDC146JDL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDC14-6-JDL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Sealable:
Yes
Degree of Protection:
IP6K9K
Serviceable:
Yes
Packaging Method:
Box
Protection & Strain Relief Accessory Type:
Dust Cap
Strain Relief:
Without
Compatible With Connector Style:
Plug
Number of Positions:
6
Primary Product Color:
Gray
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Primary Product Material:
PA GF
UL Flammability Rating:
UL 94V-0
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
25
$14.91
50
$11.18
75
$10.44
100
+
$10.23
English
Chinese
Spanish
