help desk software
HD36-24-9PN-059 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-9PN-059

PLG,9P,AL,N, CBLCLMPBT,DRAIN,4/8/12,P,MC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity / Deutsch Automotive part HD36-24-9PN-059 is a high-quality connector with 9 pins, made of durable aluminum material. It features a cable clamp and built-in drain for effective moisture protection. This versatile connector is perfect for various automotive applications and is designed to provide a secure and reliable connection.

Search Keywords: HD36249PN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-9PN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Terminal Position Assurance:
No
Number of Positions:
9
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Connector & Housing Type:
Housing for Male Terminals
Serviceable:
Yes
Degree of Protection:
IP67
Primary Locking Feature:
Contact Retainer
Packaging Method:
Box
Blank Cavity Position:
0
Packaging Quantity:
80
Cable Exit Angle:
180°
Nominal Voltage Architecture:
12 V, 24 V
Mating Pin Diameter:
.094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
Product Width:
1.942 in, 49.32 mm
Operating Temperature (Max):
125 °C, 257 °F
Contact Current Rating (Max):
100 A, 25 A, 60 A
Product Length:
3.191 in, 81.05 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Size:
Size 12 , Size 4 , Size 8
Strain Relief:
With
Housing Material:
Aluminum
Connector Height:
1.942 in, 49.32 mm
Connector Shape:
Circular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Contact Type:
Pin
Mating Alignment Type:
Guide Slot

FREQUENTLY ASKED QUESTIONS

Is HD36-24-9PN-059 RoHS compliant?

Yes, HD36-24-9PN-059 is RoHS compliant.

What is the lead time for HD36-24-9PN-059?

The standard lead time for HD36-24-9PN-059 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Buy all 13 in-stock or the regular minimum order quantity of 20

Stock lot only: 13

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$148.478
20
$134.980
40
$71.460
60
$50.290
80 +
$49.280