HD36-24-47SE-059 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-47SE-059

Conn Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD36-24-47SE-059 is a plug connector from the HD30 series designed for 24-position, 47-cavity configurations with reduced-diameter wire seals (E-seal) to maintain environmental integrity in rear connector cavities. This connector is part of TE Connectivity's DEUTSCH product line for industrial and commercial transportation applications. The reduced wire seal option accommodates a wire insulation outside diameter range of 0.097–0.158 inches (2.46–4.01 mm) for size 12 contacts (10–14 AWG, 5.0–2.0 mm²), providing flexibility for various wire gauges while maintaining a secure environmental seal. The connector features a cable clamp assembly configuration and is suitable for harsh automotive and industrial environments where reliable electrical connections and environmental protection are critical.

Search Keywords: HD362447SE059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-47SE-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD36-24-47SE-059 RoHS compliant?

Yes, HD36-24-47SE-059 is RoHS compliant.

What is the lead time for HD36-24-47SE-059?

The standard lead time for HD36-24-47SE-059 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 161

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$49.97
5
$43.39
10
$41.78
25
$38.79
50
$37.86
100
$36.94
250 +
$32.90