HD36-24-35PN-059 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-35PN-059

PLG,35P,AL,N, CBLCLMPBT,DRAIN,16/20,P,MC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD36-24-35PN-059 is a 35-position automotive circular connector housing designed for male terminals in wire-to-wire power applications. It operates at nominal voltages of 12 V and 24 V with a maximum operating voltage of 250 VDC, supporting contact current ratings of 7.5 A (Size 16) and 13 A (Size 20) with mating pin diameters of 1.02 mm and 1.59 mm respectively. The housing features an aluminum construction with integrated primary locking, cable clamp modification, and N-seal sealability, achieving IP67 ingress protection rating. Mechanically, it measures 81.05 mm in length and 49.32 mm in width/height with a 180° cable exit angle, compatible with insulation diameters of 1.02–2.41 mm and 2.54–3.4 mm, and includes strain relief for secure cable attachment. Operating across -55 °C to +125 °C, this connector is ideal for automotive power distribution, engine control modules, and hybrid electrical systems requiring robust sealed connections in harsh environments.

Search Keywords: HD362435PN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-35PN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD36-24-35PN-059 RoHS compliant?

Yes, HD36-24-35PN-059 is RoHS compliant.

What is the lead time for HD36-24-35PN-059?

The standard lead time for HD36-24-35PN-059 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$46.42
5
$45.03
10
$43.68
25
$42.37
80
$41.10
100 +
$39.87