help desk software
HD36-24-23ST-059 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-23ST-059

TE Connectivity / Deutsch Automotive

The HD36-24-23ST-059 is a 23-cavity circular plug connector from the HD30 series, featuring a size 24 shell, T-seal, and an integrated cable clamp. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HD36-24-23ST-059 is a 23-way circular plug connector from the HD30 series, housed in a size 24 aluminum shell with a T-type seal and an integrated cable clamp. It is designed to accept 23 size 16 contacts, each rated for a maximum current of 13 amps. This rugged connector operates reliably in temperatures ranging from -55°C to +125°C and features a durable aluminum housing with a coupling ring for secure mating. It is environmentally sealed with an IP68 rating, ensuring protection against dust and immersion in water. The integrated cable clamp provides additional strain relief, making it a robust solution for industrial, transportation, and other harsh environment applications where a reliable connection is critical.

Search Keywords: HD362423ST059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-23ST-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Terminal Position Assurance:
No
Serviceable:
Yes
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for female terminals
Degree of Protection:
IP67
Sealable:
Yes
Number of Positions:
23
Connector System:
Wire-to-Wire
Packaging Method:
Box
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
80
Contact Current Rating (Max):
13 A
Cable Exit Angle:
180°
Blank Cavity Position:
0
Mating Pin Diameter:
.063 in, 1.59 mm
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Product Length:
3.191 in, 81.05 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
1.942 in, 49.32 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Height:
1.942 in, 49.32 mm
Contact Type:
Socket
Mating Alignment Type:
Guide Slot
Housing Material:
Aluminum
Strain Relief:
With
Contact Size:
Size 16
Mating Alignment:
With
Connector Shape:
Circular

IN STOCK: 9

Can Ship immediately

MOQ for out of Stock Qty: 20

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$41.40
5
$39.62
10
$38.86
20
$38.19
40
$37.62
60
$37.23
80 +
$37.14