help desk software
HD36-24-23PE by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-23PE

TE Connectivity / Deutsch Automotive

PLG, 23P, AL, E, 16, P ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / DEUTSCH AUTOMOTIVE HD36-24-23PE is a high-quality automotive connector plug, designed for robust and reliable performance in demanding environments. It features 23 pins, housed in a durable aluminum shell, providing excellent resistance to environmental factors and mechanical stress. The connector is engineered for precision and stability, ensuring secure and consistent power and signal transmission. Ideal for a variety of automotive applications, this plug offers ease of installation and maintenance, making it a preferred choice for professionals seeking dependable connectivity solutions.

Search Keywords: HD362423PE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-23PE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector Position Assurance Capable:
No
Degree of Protection:
IP67
Number of Positions:
23
Connector & Housing Type:
Housing for Male Terminals
Serviceable:
Yes
Connector System:
Wire-to-Wire
Terminal Position Assurance:
No
Strain Relief:
Add By Accessory
Sealable:
Yes
Packaging Quantity:
200
Primary Locking Feature:
Contact Retainer
Blank Cavity Position:
0
Cable Exit Angle:
180°
Contact Current Rating (Max):
13 A
Packaging Method:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V
Product Length:
1.52 in, 38.61 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Product Width:
1.942 in, 49.32 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Guide Slot
Contact Type:
Pin
Connector Shape:
Circular
Connector Height:
1.942 in, 49.32 mm
Mating Alignment:
With
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Size:
Size 16
Housing Material:
Aluminum

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$22.83
5
$22.07
10
$21.75
25
$21.31
50
$20.99
100
$20.66
250 +
$20.23