help desk software
HD36-24-21SN-072 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-21SN-072

The HD36-24-21SN-072 is a 21-way circular plug connector from the HD30 series, featuring a size 24 shell, an N-type seal, and an adapter. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD36-24-21SN-072 is a 21-way circular plug from the heavy-duty, environmentally sealed DEUTSCH HD30 series. It is housed in a size 24 aluminum shell and features a coupling ring for secure mating. This connector is configured to accept seventeen size 16 contacts and four size 12 contacts, and this specific part number includes an adapter for cable management. As part of the DEUTSCH family, it is designed for harsh environments, offering an IP68 rating and an operating temperature range of -55°C to +125°C. Its robust construction makes it ideal for demanding applications in the industrial, transportation, and off-highway sectors.

Search Keywords: HD362421SN072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-21SN-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Terminal Position Assurance:
No
Connector System:
Wire-to-Wire
Degree of Protection:
IP67
Strain Relief:
Add By Accessory
Serviceable:
Yes
Connector Position Assurance Capable:
No
Number of Positions:
21
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Cable Exit Angle:
180°
Blank Cavity Position:
0
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
80
Packaging Method:
Box
Contact Current Rating (Max):
13 A, 25 A
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Nominal Voltage Architecture:
12 V, 24 V
Product Length:
2.57 in, 65.28 mm
Product Width:
1.942 in, 49.32 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Housing Material:
Aluminum
Contact Type:
Socket
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Mating Alignment Type:
Guide Slot
Connector Shape:
Circular
Contact Size:
Size 12 , Size 16
Connector Height:
1.942 in, 49.32 mm

FREQUENTLY ASKED QUESTIONS

Is HD36-24-21SN-072 RoHS compliant?

Yes, HD36-24-21SN-072 is RoHS compliant.

What is the lead time for HD36-24-21SN-072?

The standard lead time for HD36-24-21SN-072 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 53

Ships today, if you order in

MOQ for out of Stock Qty: 30

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$25.84
5
$19.81
10
$19.58
30
$18.85
60
$18.63
90
$18.59
120 +
$17.94