help desk software
HD36-24-21PN by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-21PN

The HD36-24-21PN is an HD30 series 21-position circular plug with an aluminum shell and bayonet coupling for heavy-duty, environmentally sealed applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD36-24-21PN is a metal-shell circular plug from the DEUTSCH HD30 series, designed for rugged connections in the truck, bus, and off-highway industries. It features a size 24 aluminum shell with a bayonet coupling mechanism for quick connection and disconnection. The connector holds 4 size 12 and 17 size 16 contacts and is environmentally sealed with silicone grommets to an IP68 rating. Its robust construction ensures reliable performance in harsh environments with extreme temperatures, moisture, and high vibration.

Search Keywords: HD362421PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-21PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD36-24-21PN RoHS compliant?

Yes, HD36-24-21PN is RoHS compliant.

What is the lead time for HD36-24-21PN?

The standard lead time for HD36-24-21PN is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 196

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$26.90
5
$23.77
10
$23.53
25
$22.92
50
$22.59
100
$22.25
250 +
$22.14