help desk software
HD36-24-21PE-072 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-21PE-072

TE Connectivity / Deutsch Automotive

PLG, 21P, AL, E, THD ADPT DRAIN, 12/16,P

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 21P, AL, E, THD ADPT DRAIN, 12/16,P

Search Keywords: HD362421PE072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-21PE-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Strain Relief:
Add By Accessory
Connector Position Assurance Capable:
No
Degree of Protection:
IP67
Connector System:
Wire-to-Wire
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
21
Sealable:
Yes
Blank Cavity Position:
0
Serviceable:
Yes
Terminal Position Assurance:
No
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
80
Packaging Method:
Box
Cable Exit Angle:
180°
Product Width:
1.942 in, 49.32 mm
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature (Max):
125 °C, 257 °F
Contact Current Rating (Max):
13 A, 25 A
Product Length:
2.57 in, 65.28 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Connector Shape:
Circular
Connector Height:
1.942 in, 49.32 mm
Mating Alignment Type:
Guide Slot
Contact Size:
Size 12 , Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Contact Type:
Pin
Housing Material:
Aluminum

IN STOCK: 70

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 7

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
7
$41.81
10
$41.71
30
$41.61
60
$25.60
90
$20.27
120 +
$19.86