help desk software
HD36-24-19PN-059 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-19PN-059

TE Connectivity / Deutsch Automotive

The HD36-24-19PN-059 is a 19-way circular plug connector from the HD30 series in a size 24 shell with a reverse pin configuration and an integrated cable clamp. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HD36-24-19PN-059 is a 19-way circular plug connector from the HD30 series, housed in a size 24 shell with a reverse pin layout. It is designed to accommodate thirteen size 16 contacts and six size 12 contacts, providing a versatile solution for mixed power and signal applications. This specific model features an N-type seal for environmental protection and comes equipped with an integrated cable clamp for secure wire management and strain relief. Part of the rugged DEUTSCH connector family, it features a durable aluminum housing and a coupling ring for reliable mating, making it suitable for harsh environments in industries such as trucking, agriculture, and construction.

Search Keywords: HD362419PN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-19PN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Exit Angle:
180°
Serviceable:
Yes
Sealable:
Yes
Circuit Application:
Power & Signal
Terminal Position Assurance:
No
Contact Current Rating (Max):
13 A, 25 A
Connector & Housing Type:
Housing for Male Terminals
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Degree of Protection:
IP67
Connector & Contact Terminates To:
Wire & Cable
Packaging Method:
Box
Product Length:
3.191 in, 81.05 mm
Connector Position Assurance Capable:
No
Nominal Voltage Architecture:
12 V, 24 V
Number of Positions:
19
Connector System:
Wire-to-Wire
Blank Cavity Position:
0
Primary Locking Feature:
Contact Retainer
Product Width:
1.942 in, 49.32 mm
Operating Voltage:
250 VAC, 250 VDC
Packaging Quantity:
80
Connector Height:
1.942 in, 49.32 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Housing Material:
Aluminum
Contact Size:
Size 12 , Size 16
Contact Type:
Pin
Connector Shape:
Circular
Strain Relief:
With
Mating Alignment Type:
Guide Slot

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$33.67
5
$32.54
10
$32.06
25
$31.42
50
$30.93
100
$30.44
250 +
$29.80