HD36-24-16SN-059 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-24-16SN-059

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD36-24-16SN-059 is a 16-position HD30 series plug connector featuring socket contacts and standard position wire seals (green ring) with a cable clamp/adapter (059 modification) for secure cable attachment. This connector is designed for shell size 24 and accommodates 16 size contacts, supporting wire sizes from 14–18 AWG (2.0–0.75 mm²) with an insulation outer diameter range of 0.150–0.200 inches (3.81–5.08 mm). The connector is rated for a maximum continuous current of 13 A per contact at 125°C and provides environmental sealing in rear connector cavities. It is commonly used in industrial and commercial transportation systems where reliable, sealed electrical connections are required, offering robust protection and strain relief through compatible backshells and accessories.

Search Keywords: HD362416SN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-16SN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD36-24-16SN-059 RoHS compliant?

Yes, HD36-24-16SN-059 is RoHS compliant.

What is the lead time for HD36-24-16SN-059?

The standard lead time for HD36-24-16SN-059 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 85

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$33.83
5
$31.64
10
$30.18
25
$29.28
50
$28.03
100
$26.88
250 +
$26.16