help desk software
HD36-24-14SN-059 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-14SN-059

TE Connectivity / Deutsch Automotive

PLG,14P,AL,N,CBL CLMP BT,DR,4/12/16,S,MC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG,14P,AL,N,CBL CLMP BT,DR,4/12/16,S,MC

Search Keywords: HD362414SN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-14SN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Degree of Protection:
IP67
Number of Positions:
14
Connector & Housing Type:
Housing for female terminals
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Serviceable:
Yes
Cable Exit Angle:
180°
Terminal Position Assurance:
No
Blank Cavity Position:
0
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
80
Packaging Method:
Box
Contact Current Rating (Max):
100 A, 13 A, 25 A
Nominal Voltage Architecture:
12 V, 24 V
Mating Pin Diameter:
.063 in, .094 in, .225 in, 1.59 mm, 2.39 mm, 5.72 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
3.191 in, 81.05 mm
Product Width:
1.942 in, 49.32 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Size:
Size 12 , Size 16 , Size 4
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Height:
1.942 in, 49.32 mm
Connector Shape:
Circular
Strain Relief:
With
Mating Alignment:
With
Mating Alignment Type:
Guide Slot
Contact Type:
Socket
Housing Material:
Aluminum

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$38.49
5
$34.35
10
$34.26
25
$32.36
50
$30.58
100
$30.51
250 +
$29.38