help desk software
HD36-18-8SE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD36-18-8SE

PLG, 8P, AL, E, 12, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive HD36-18-8SE is a robust and reliable 8-pin plug connector specifically designed for demanding automotive applications. Featuring a sturdy aluminum housing, this connector ensures optimal performance and durability in harsh environments. It belongs to the E series and is suited for 12-gauge wire applications, making it ideal for high-power and high-temperature conditions. Engineered with precision and manufactured to the highest standards, this connector is perfect for ensuring secure and efficient electrical connections in automotive systems. Whether you're working on custom automotive projects or OEM installations, the HD36-18-8SE offers the reliability and resilience you need.

Search Keywords: HD36188SE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-18-8SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
8
Strain Relief:
Add By Accessory
Degree of Protection:
IP67
Terminal Position Assurance:
No
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Sealable:
Yes
Serviceable:
Yes
Connector & Housing Type:
Housing for female terminals
Primary Locking Feature:
Contact Retainer
Contact Current Rating (Max):
25 A
Blank Cavity Position:
0
Packaging Quantity:
200
Packaging Method:
Box
Cable Exit Angle:
180°
Product Width:
1.692 in, 42.97 mm
Product Length:
1.52 in, 38.61 mm
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.094 in, 2.39 mm
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Housing Material:
Aluminum
Connector Shape:
Circular
Contact Type:
Socket
Connector Height:
1.692 in, 42.97 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment Type:
Guide Slot
Contact Size:
Size 12
Mating Alignment:
With

FREQUENTLY ASKED QUESTIONS

Is HD36-18-8SE RoHS compliant?

Yes, HD36-18-8SE is RoHS compliant.

What is the lead time for HD36-18-8SE?

The standard lead time for HD36-18-8SE is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$27.29
5
$22.24
10
$19.60
25
$18.71
50
$18.53
100
$18.05
250 +
$17.07