HD36-18-8PE-059
TE Connectivity / Deutsch AutomotivePLG,8P,AL,E, CBL CLMP BT, DRAIN, 12,P,MC
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PLG,8P,AL,E, CBL CLMP BT, DRAIN, 12,P,MC
Search Keywords: HD36188PE059
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-18-8PE-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Positions:
8
Connector & Housing Type:
Housing for Male Terminals
Degree of Protection:
IP67
Sealable:
Yes
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Primary Locking Feature:
Contact Retainer
Terminal Position Assurance:
No
Packaging Quantity:
100
Serviceable:
Yes
Contact Current Rating (Max):
25 A
Packaging Method:
Box
Cable Exit Angle:
180°
Blank Cavity Position:
0
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
1.692 in, 42.97 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
3.059 in, 77.7 mm
Mating Pin Diameter:
.094 in, 2.39 mm
Operating Voltage:
250 VAC, 250 VDC
Nominal Voltage Architecture:
12 V, 24 V
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Strain Relief:
With
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Size:
Size 12
Connector Shape:
Circular
Mating Alignment:
With
Housing Material:
Aluminum
Contact Type:
Pin
Connector Height:
1.692 in, 42.97 mm
Mating Alignment Type:
Guide Slot
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.63
10
$30.16
25
$29.73
50
$28.93
100
$28.56
250
+
$28.38
English
Chinese
Spanish
