help desk software
HD36-18-20PN-059 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-18-20PN-059

TE Connectivity / Deutsch Automotive

PLG,20P,AL,N,CBLCLMP BT,DRAIN,16/20,P,MC ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / DEUTSCH Automotive part HD36-18-20PN-059 is a high-quality 20-pin plug connector designed for automotive applications. This rugged connector features an aluminum construction and a cable clamp for secure connection. It includes a drain wire for efficient grounding and is compatible with 16-20 gauge wire. Perfect for use in demanding automotive environments.

Search Keywords: HD361820PN059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-18-20PN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Degree of Protection:
IP67
Terminal Position Assurance:
No
Number of Positions:
20
Packaging Method:
Box
Connector System:
Wire-to-Wire
Serviceable:
Yes
Sealable:
Yes
Packaging Quantity:
100
Cable Exit Angle:
180°
Primary Locking Feature:
Contact Retainer
Blank Cavity Position:
0
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.04 in, .063 in, 1.02 mm, 1.59 mm
Product Width:
1.692 in, 42.97 mm
Contact Current Rating (Max):
13 A, 7.5 A
Product Length:
3.059 in, 77.7 mm
Nominal Voltage Architecture:
12 V, 24 V
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Strain Relief:
With
Contact Type:
Pin
Connector Height:
1.692 in, 42.97 mm
Mating Alignment Type:
Guide Slot
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Circular
Mating Alignment:
With
Housing Material:
Aluminum
Contact Size:
Size 16 , Size 20

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$40.99
5
$35.79
10
$34.76
25
$33.82
50
$32.73
100
$31.21
250 +
$28.79