help desk software
HD36-18-14PN-072 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-18-14PN-072

TE Connectivity / Deutsch Automotive

Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Box ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HD36-18-14PN-072 is a 14-position receptacle connector from the DEUTSCH HD30 series, designed for sealed electrical connections in industrial and commercial transportation systems. This connector features a shell size of 18 with 14 contact positions and utilizes standard diameter seals for environmental protection. The receptacle housing accommodates a mix of contact sizes (12 positions with 1.5K contacts and 6 positions with 2.8 contacts) and is available with keying type A and black housing color. The connector supports in-line and flange mounting configurations, providing flexibility for various installation requirements. Common applications include vehicle electrical systems, agricultural equipment, and industrial control systems where reliable, sealed connections are essential for harsh operating environments.

Search Keywords: HD361814PN072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-18-14PN-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 187

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$25.61
5
$23.96
10
$22.85
25
$22.17
50
$21.53
100
$20.35
250 +
$19.81