HD34-24-47SE-072
TE Connectivity / Deutsch AutomotiveThe HD34-24-47SE-072 is a 47-position, size 24, environmentally sealed circular receptacle connector from the HD30 series, featuring an aluminum shell and a threaded adapter. ...
DESCRIPTION
The HD34-24-47SE-072 is a heavy-duty, environmentally sealed circular receptacle connector from the DEUTSCH HD30 series, designed for single-hole bulkhead mounting. It is constructed with a rugged size 24 aluminum shell and features a quick connect-disconnect bayonet coupling system. This 47-position arrangement accepts 5 size 16 and 42 size 20 socket contacts, utilizing modified extra-thin wall ('E') seals for environmental protection. The '-072' modification includes a threaded adapter for attaching backshells or other accessories. With an operating temperature range of -55°C to +125°C and an IP68 immersion rating, this connector is built for reliability in demanding truck, bus, and off-highway applications.
Search Keywords: HD342447SE072
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty: 30
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
