HD34-24-31PE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD34-24-31PE

Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD34-24-31PE is a 31-position HD30 series circular DIN receptacle connector designed for industrial and commercial transportation applications. This connector features a 24 shell size with reduced diameter (E-Seal, blue ring) wire seals to accommodate wire insulation outside diameters ranging from 0.053 to 0.105 inches (1.35 to 2.62 mm) for size 16 contacts (14–20 AWG, 2.0–0.5 mm²). The connector is configured as a receptacle with pin contacts and includes environmental sealing capabilities for protection against dirt, moisture, and pressure washing. The HD30 series connectors are engineered for reliable mating and demating in demanding environments, with optional protective dust caps, strain relief backshells, and slip-on boots available to enhance durability and aesthetics. Common applications include vehicle electrical systems, agricultural equipment, and industrial control systems where robust, sealed connections are essential.

Search Keywords: HD342431PE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-24-31PE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD34-24-31PE RoHS compliant?

Yes, HD34-24-31PE is RoHS compliant.

What is the lead time for HD34-24-31PE?

The standard lead time for HD34-24-31PE is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$26.44
5
$18.82
10
$18.59
25
$18.22
50
$17.69
100
$17.41
250 +
$17.32