help desk software
HD34-24-19SN by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD34-24-19SN

TE Connectivity / Deutsch Automotive

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Package ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HD34-24-19SN is a 19-position circular DIN receptacle connector from the HD30 series, designed for reliable electrical connections in industrial and commercial transportation systems. This connector features a shell size 24 configuration with standard diameter wire seals (green ring) and is part of the HD30 family of environmentally sealed connectors. The receptacle accommodates 19 contact positions and supports various contact sizes including size 16 contacts rated for 14–20 AWG (0.5–2.0 mm²) wire with a maximum continuous current rating of 13 A at 125°C. The connector is constructed with durable materials and offers environmental protection suitable for harsh automotive and industrial environments, with optional protective dust caps, strain relief backshells, and slip-on plastisol boots rated from -28°C to +100°C available for enhanced durability and installation flexibility.

Search Keywords: HD342419SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-24-19SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 71

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$19.05
10
$18.50
25
$17.78
50
$17.24
100
$16.69
250
$15.97
500 +
$15.42