HD34-24-19SE-059
TE Connectivity / Deutsch AutomotiveREC,19P,AL,E,CBLCLMP BT,DRAIN,12/16,S,MC
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
REC,19P,AL,E,CBLCLMP BT,DRAIN,12/16,S,MC
Search Keywords: HD342419SE059
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-24-19SE-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Pack
Packaging Method:
Box
Connector System:
Wire-to-Wire
Sealable:
Yes
Serviceable:
Yes
Terminal Position Assurance:
No
Connector Position Assurance Capable:
No
Degree of Protection:
IP67
Connector & Housing Type:
Housing for female terminals
Number of Positions:
19
Packaging Quantity:
80
Cable Exit Angle:
180°
Primary Locking Feature:
Contact Retainer
Blank Cavity Position:
0
Contact Current Rating (Max):
13 A, 25 A
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Operating Voltage:
250 VAC, 250 VDC
Product Width:
2 in, 50.8 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V
Product Length:
3.318 in, 84.28 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Guide Post
Connector Height:
1.875 in, 47.53 mm
Housing Material:
Aluminum
Mating Alignment:
With
Connector Shape:
Circular
Contact Size:
Size 12 , Size 16
Contact Type:
Socket
Strain Relief:
With
Connector Mounting Type:
Panel Mount
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
