HD34-24-16SN-059
TE Connectivity / Deutsch AutomotiveREC,16P,AL,N, CBL CLMP BT, DRAIN,12,S,MC
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
REC,16P,AL,N, CBL CLMP BT, DRAIN,12,S,MC
Search Keywords: HD342416SN059
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-24-16SN-059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Connector System:
Wire-to-Wire
Number of Positions:
16
Sealable:
Yes
Connector & Housing Type:
Housing for female terminals
Connector Position Assurance Capable:
No
Degree of Protection:
IP67
Cable Exit Angle:
180°
Contact Current Rating (Max):
25 A
Packaging Method:
Box
Serviceable:
Yes
Primary Locking Feature:
Contact Retainer
Terminal Position Assurance:
No
Blank Cavity Position:
0
Packaging Quantity:
80
Product Length:
1.647 in, 41.83 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
2 in, 50.8 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V
Mating Pin Diameter:
.094 in, 2.39 mm
Operating Voltage:
250 VAC, 250 VDC
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Connector Mounting Type:
Panel Mount
Connector Shape:
Circular
Housing Material:
Aluminum
Mating Alignment:
With
Mating Alignment Type:
Guide Post
Strain Relief:
With
Contact Size:
Size 12
Connector Height:
1.875 in, 47.53 mm
Contact Type:
Socket
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
20
$42.54
40
$26.18
60
$20.72
80
+
$20.31
English
Chinese
Spanish
