help desk software
HD34-24-16PN by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD34-24-16PN

The HD34-24-16PN is a heavy-duty, 16-position circular receptacle connector from the HD30 series with a size 24 shell for industrial and commercial transportation applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD34-24-16PN is a heavy-duty, environmentally sealed circular receptacle from the DEUTSCH HD30 series, designed for the truck, bus, and off-highway industries. It features a size 24 aluminum shell with 16 cavities, each accepting size 12 contacts. This connector is built for harsh environments, utilizing silicone seals for an IP68 rating and a quick connect-disconnect bayonet coupling for secure mating. The rear insertion/rear removal contact system and single-hole bulkhead mounting design make it a reliable and serviceable choice for applications requiring robust, multi-pin connections.

Search Keywords: HD342416PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-24-16PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD34-24-16PN RoHS compliant?

Yes, HD34-24-16PN is RoHS compliant.

What is the lead time for HD34-24-16PN?

The standard lead time for HD34-24-16PN is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 196

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.60
10
$15.40
25
$15.09
50
$14.79
100
$14.63
250
$14.13
500 +
$13.45