HD34-18-8SN by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD34-18-8SN

The HD34-18-8SN is an 8-way, shell size 18 circular receptacle from the HD30 series, designed for size 12 contacts in a reverse configuration with an N-type seal. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD34-18-8SN is an 8-way, shell size 18 circular receptacle connector in a reverse configuration, part of the rugged DEUTSCH HD30 Series. It is designed to accept eight size 12 contacts, each rated for up to 25 amps continuous current. This connector features a durable aluminum housing with a coupling ring for secure mating and an N-type seal, providing an IP68 rating for protection against dust and water immersion. It operates reliably in a wide temperature range from -55°C to +125°C and is engineered to withstand high vibration levels of 20 G's. With its robust construction and high-performance specifications, this connector is well-suited for harsh environments found in industrial and transportation applications where reliable power and signal connections are critical.

Search Keywords: HD34188SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-18-8SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD34-18-8SN RoHS compliant?

Yes, HD34-18-8SN is RoHS compliant.

What is the lead time for HD34-18-8SN?

The standard lead time for HD34-18-8SN is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 120

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.53
25
$14.98
50
$14.31
100
$13.69
250
$13.13
500
$12.78
1,000 +
$12.61