help desk software
HD34-18-21PN-072 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD34-18-21PN-072

REC, 21P, AL, N, THD ADPT, DRAIN, 20, P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD34-18-21PN-072 is a receptacle connector from the HD30 series designed for environmentally sealed applications in industrial and commercial transportation systems. It features an 18-pin shell housing with 21-way cavity configuration and N-seal environmental protection to ensure reliable performance in harsh conditions. The connector accommodates contact size 20 and includes an adapter configuration (suffix -072) for flexible installation options. This receptacle is part of TE Connectivity's DEUTSCH automotive connector line, which is engineered for high-reliability power and signal distribution in vehicles, heavy equipment, and industrial control systems where environmental sealing and robust mechanical design are critical requirements.

Search Keywords: HD341821PN072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-18-21PN-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HD34-18-21PN-072 RoHS compliant?

Yes, HD34-18-21PN-072 is RoHS compliant.

What is the lead time for HD34-18-21PN-072?

The standard lead time for HD34-18-21PN-072 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
5
$49.08
10
$48.95
30
$48.83
60
$30.05
90
$23.79
120 +
$23.31