HD34-18-14PN-059
The HD34-18-14PN-059 is a 14-way circular receptacle connector from the DEUTSCH HD30 series, featuring a size 18 shell and an integrated cable clamp. ...
DESCRIPTION
The HD34-18-14PN-059 is a 14-way electrical receptacle from the DEUTSCH HD30 series, housed in a size 18 circular aluminum shell. It is configured with 14 cavities that accept size 16 contacts and features an N-type seal for environmental protection. This model includes an integrated cable clamp for secure wire management and strain relief. As part of the DEUTSCH connector family, it offers a wide operating temperature range from -55°C to +125°C and an IP68 immersion rating, ensuring durability. Its robust design with a coupling ring for mating makes it ideal for harsh-environment applications in the industrial and commercial transportation sectors.
Search Keywords: HD341814PN059
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HD34-18-14PN-059 RoHS compliant?
Yes, HD34-18-14PN-059 is RoHS compliant.
What is the lead time for HD34-18-14PN-059?
The standard lead time for HD34-18-14PN-059 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 102
Can Ship immediately
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
