help desk software
HD30-24BT-90-BK by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD30-24BT-90-BK

Boot, HD30/HDP20, 24 Shell, Plug or Receptacle., 90 Degree, Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD30-24BT-90-BK is a protective boot designed for HD30/HDP20 series electrical connectors with a 24-cavity shell configuration. This boot features a 90° angle design and is finished in black, providing environmental sealing and mechanical protection for both plug and receptacle connector types. The boot is engineered to shield connector contacts from moisture, dust, and physical damage in harsh industrial and commercial transportation environments. It is commonly used in automotive, heavy equipment, and industrial applications where connectors require additional environmental protection and strain relief during mating and unmating cycles.

Search Keywords: HD3024BT90BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD30-24BT-90-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature:
-29 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is HD30-24BT-90-BK RoHS compliant?

Yes, HD30-24BT-90-BK is RoHS compliant.

What is the lead time for HD30-24BT-90-BK?

The standard lead time for HD30-24BT-90-BK is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 869

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.31
50
$2.51
250
$2.43
500
$2.36
1,000
$2.31
2,500
$2.30
5,000
$2.25
7,500 +
$2.16