HD30-24BT by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD30-24BT

BOOT, 24SZ, ST, GRY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH AUTOMOTIVE HD30-24BT is a high-quality boot designed for superior protection and durability in automotive applications. This straight-style boot is tailored for use with 24-size connectors, providing a snug and secure fit. Constructed from robust materials, it offers excellent resistance to environmental factors, ensuring reliable performance even in challenging conditions. The grey color of the boot allows for easy integration into various vehicle systems. Perfect for enhancing the longevity and efficiency of your automotive connectors, the HD30-24BT is a trusted choice for professionals seeking reliability and precision.

Search Keywords: HD3024BT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD30-24BT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Primary Product Color:
Gray
Packaging Method:
Box
Serviceable:
Yes
Primary Product Material:
PVC
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Number of Positions:
14 , 16 , 18 , 19 , 21 , 23 , 29 , 31 , 33 , 35
Cable Exit Angle:
180°
IP Rating:
IP6K9K
Sealable:
Yes
Shielded:
No
Degree of Protection:
IP6K9K
Compatible With Connector Style:
Plug , Receptacle
Strain Relief:
With
Operating Temperature (Max):
100 °C, 212 °F
Protection & Strain Relief Accessory Type:
Boot

FREQUENTLY ASKED QUESTIONS

Is HD30-24BT RoHS compliant?

Yes, HD30-24BT is RoHS compliant.

What is the lead time for HD30-24BT?

The standard lead time for HD30-24BT is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 66   can ship 12/24/26 
On Order: 750   can ship 2/10/27 

Minimum Order Quantity: 50

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
50
$0.858
250
$0.697
500
$0.695
1,000
$0.666
2,500
$0.611
5,000
$0.609
7,500
$0.595
10,000 +
$0.593