HD17-9-1939S-P080 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD17-9-1939S-P080

Circular Connector Assembly Straight ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD17-9-1939S-P080 is a J1939/13 Type II universal 9-pin diagnostic connector plug designed for on- and off-highway OEM applications requiring CAN system connectivity to diagnostic computers. This slip-on plug (no coupling ring) features a green connector body meeting J1939 Type II requirements and is rated for 500 kbps network operation. The connector accommodates size 16 contacts with molded-in copper alloy, nickel-plated contacts housed in glass-filled polyamide. It is designed to mate with HD10 series receptacles and supports standard wire sealing ranges of 0.100–0.150 inches (2.54–3.81 mm) for 14–20 AWG wires. Common applications include diagnostic tool interfaces, on-board CAN system connections, and serial data communications linking electronic control units (ECUs) in heavy equipment and commercial vehicles.

Search Keywords: HD1791939SP080

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD17-9-1939S-P080
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD17-9-1939S-P080 RoHS compliant?

Yes, HD17-9-1939S-P080 is RoHS compliant.

What is the lead time for HD17-9-1939S-P080?

The standard lead time for HD17-9-1939S-P080 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$26.41
10
$21.16
25
$19.22
50
$18.23
100
$17.30
250
$17.22
500 +
$17.17