help desk software
HD16-6-12S-B010 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD16-6-12S-B010

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD16-6-12S-B010 is a 6-position plug connector featuring size 12 contacts with rear threads and a B010 coupling ring modification designed for mating applications in industrial and commercial transportation systems. This connector is part of the HD10 series and accommodates 10–14 AWG wire (5.0–2.0 mm²) with a standard wire sealing range of 0.134–0.170 inches (3.40–4.32 mm) outside diameter to maintain environmental seals in rear connector cavities. The connector supports a maximum rated current of 25 A at 125 °C continuous operation per size 12 contact specifications. The B010 modification provides an integrated coupling ring specifically for secure mating, and this modification is exclusively available on this connector model. This plug connector is commonly used in vehicle electrical systems, agricultural equipment interfaces, and industrial control applications where reliable environmental sealing and secure mechanical coupling are critical requirements.

Search Keywords: HD16612SB010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD16-6-12S-B010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD16-6-12S-B010 RoHS compliant?

Yes, HD16-6-12S-B010 is RoHS compliant.

What is the lead time for HD16-6-12S-B010?

The standard lead time for HD16-6-12S-B010 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 320

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$6.46
25
$6.08
50
$6.00
100
$5.90
250
$5.82
500
$5.81
1,000
$5.56
2,500 +
$5.55