HD14-9-1939P by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD14-9-1939P

Circular Connector Receptacle - For Male Pins - 9 Position - Contact Size 16 - Bayonet Lock - IP68 - Crimp termination - Free Hanging (In-Line).

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HD14-9-1939P is circular connector receptacle with operating temperature range from -55 to 125 °C ( -67 to 257 °F ).

Search Keywords: HD1491939P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD14-9-1939P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is HD14-9-1939P RoHS compliant?

Yes, HD14-9-1939P is RoHS compliant.

What is the lead time for HD14-9-1939P?

The standard lead time for HD14-9-1939P is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Ships today, if you order in

On Order: 250   can ship 12/14/26 

Minimum Order Quantity: 5

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
5
$13.61
25
$11.60
50
$10.97
100
$10.40
250
$8.94
500
$8.33
1,000 +
$8.31