HD14-5-16P by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD14-5-16P

INL REC ASM ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive HD14-5-16P is a high-quality inline receptacle assembly designed to provide reliable and secure connections in automotive applications. Known for its robust construction, this connector is built to withstand harsh environments, ensuring performance and durability under extreme conditions. The HD14-5-16P features a 5-pin configuration, making it ideal for various electrical systems and applications within vehicles. Its easy-to-use design facilitates quick installation and maintenance, while its industry-leading reliability minimizes downtime. Whether you're working on OEM or aftermarket projects, this inline receptacle assembly is perfect for ensuring dependable connectivity in any automotive setting.

Search Keywords: HD14516P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD14-5-16P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Terminal Position Assurance:
No
Connector System:
Wire-to-Wire
Connector & Housing Type:
Housing for Male Terminals
Primary Product Color:
Gray
Number of Positions:
5
Serviceable:
Yes
Sealable:
Yes
Strain Relief:
Add By Accessory
Connector Position Assurance Capable:
No
Packaging Quantity:
500
Cable Exit Angle:
180°
Blank Cavity Position:
0
Packaging Method:
Box
Contact Current Rating (Max):
13 A
Primary Locking Feature:
Contact Retainer
Connector Mounting Type:
Cable Mount (Free-Hanging)
Product Width:
1.001 in, 25.43 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Nominal Voltage Architecture:
12 V, 24 V
Degree of Protection:
IP68 , IP6K9K
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
1.639 in, 41.63 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Circular
Contact Size:
Size 16
UL Flammability Rating:
UL 94V-1
Connector Height:
1.001 in, 25.43 mm
Mating Alignment:
With
Contact Type:
Pin
Housing Material:
PA GF
Mating Alignment Type:
Polarizing Rib

FREQUENTLY ASKED QUESTIONS

Is HD14-5-16P RoHS compliant?

Yes, HD14-5-16P is RoHS compliant.

What is the lead time for HD14-5-16P?

The standard lead time for HD14-5-16P is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 440

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$5.06
50
$4.66
100
$4.40
250
$4.07
500
$3.88
1,000
$3.87
2,500
$3.86
5,000 +
$3.85