HD10-6-GKT by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD10-6-GKT

Gasket, HD10, 6 Way, Neoprene

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Gasket, HD10, 6 Way, Neoprene

Search Keywords: HD106GKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD10-6-GKT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
Gasket3365
Dimension:
38.1 x 38.1 x 3.183362mm
Operating Temperature:
-57 to 107 °C

FREQUENTLY ASKED QUESTIONS

Is HD10-6-GKT RoHS compliant?

Yes, HD10-6-GKT is RoHS compliant.

What is the lead time for HD10-6-GKT?

The standard lead time for HD10-6-GKT is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 440

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
50
$0.944
250
$0.795
500
$0.763
1,000
$0.706
2,500
$0.617
5,000
$0.604
7,500
$0.602
10,000 +
$0.601